Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-705
Newark Part No.57AK3383
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $80.220 |
Price for:Each
Minimum: 1
Multiple: 1
$80.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-705
Newark Part No.57AK3383
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC30
Silicon Core NumberDSPIC30F6014A
Silicon Family NamedsPIC30F
For Use With16-Bit dsPIC/PIC24/UNI-DS6 Development Boards
Kit ContentsMCU Card DSPIC30F6014A
Product Range-
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC30
Silicon Family Name
dsPIC30F
Kit Contents
MCU Card DSPIC30F6014A
SVHC
No SVHC (14-Jun-2023)
Core Architecture
dsPIC
Silicon Core Number
DSPIC30F6014A
For Use With
16-Bit dsPIC/PIC24/UNI-DS6 Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate