Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-802
Newark Part No.57AK3390
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $504.710 |
Price for:Each
Minimum: 1
Multiple: 1
$504.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-802
Newark Part No.57AK3390
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC10, PIC12, PIC16, PIC18
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F45K22-I/P
Kit ContentsEasyPICv7 Dev Board PIC18F45K22-I/P, mikroC/Pascal, Board, Serial/USB Cable, Backlight, TouchPanel
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC10, PIC12, PIC16, PIC18
Core Sub-Architecture
PIC18
Kit Contents
EasyPICv7 Dev Board PIC18F45K22-I/P, mikroC/Pascal, Board, Serial/USB Cable, Backlight, TouchPanel
SVHC
No SVHC (14-Jun-2023)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F45K22-I/P
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate