Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-912
Newark Part No.13AN0936
Product RangeLM35 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-912
Newark Part No.13AN0936
Product RangeLM35 Series
Sensor Output TypeAnalogue
Accuracy± 0.5%
Measured Temperature Min-55°C
Measured Temperature Max150°C
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max30V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeLM35 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Measured Temperature Min
-55°C
Sensor Case / Package
TO-92
Supply Voltage Min
4V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Accuracy
± 0.5%
Measured Temperature Max
150°C
No. of Pins
3Pins
Supply Voltage Max
30V
Resolution
-
Operating Temperature Min
-55°C
Product Range
LM35 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
