Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0373-0-15-15-34-27-10-0
Newark Part No.86C2414
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $0.704 |
Price for:Each
Minimum: 1000
Multiple: 1000
$704.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0373-0-15-15-34-27-10-0
Newark Part No.86C2414
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.289mm
Terminal PlatingGold
Overall Length6.858mm
Length - Below Flange6.401mm
Product Range-
SVHCTo Be Advised
Product Overview
The 0373-0-15-15-34-27-10-0 is a non-insulated Turret Terminal made of beryllium copper alloy with gold-plated finish.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
6.401mm
SVHC
To Be Advised
Mounting Hole Dia
1.289mm
Overall Length
6.858mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate