| Quantity | Price |
|---|---|
| 1000+ | $0.299 |
Product Information
Product Overview
The ongoing pursuit to reduce product and/or package size presents challenges for making connections between PCB’s and devices. With the zero profile receptacles, Mill-Max has eliminated any above-board connector protrusion, enabling overall package height to be reduced. These receptacles have a precision machined, hexagon shaped flange which is pressed into the PCB plated through hole until flush with the surface of the board. No soldering is required as the press-fit forms a gas-tight connection with a properly specified plated through hole. After installation, the zero profile PCB contacts enable a broad range of devices to be plugged in while minimizing overall interconnect height. They may be used on both traditional and rigid backed flex PCB’s.
Technical Specifications
Non Insulated
Gold
1.9mm
To Be Advised
1.3mm
2.54mm
0636 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate