Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0871-0-15-20-82-14-11-0
Newark Part No.46X8067
Technical Datasheet
4,602 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $3.140 |
| 25+ | $2.950 |
| 50+ | $2.830 |
| 100+ | $2.700 |
| 250+ | $2.440 |
| 500+ | $2.250 |
| 1000+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0871-0-15-20-82-14-11-0
Newark Part No.46X8067
Technical Datasheet
Connector TypeSpring Loaded Contact
Centerline Spacing-
Connector Tip StyleFlat
Current Rating9A
Overall Length10.16mm
Spring Force Initial25g
Spring Force Working Travel120g
Product Range-
SVHCTo Be Advised
Product Overview
The 0871-0-15-20-82-14-11-0 is a 9A 10.16mm Contact Spring with loaded pin. The spring with 20-micro inch gold over nickel shell plating, 10-micro inch inner spring plating, long stroke, surface mount, flat connector tip style.
- 900/885°C Melting point
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Contact
Connector Tip Style
Flat
Overall Length
10.16mm
Spring Force Working Travel
120g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
9A
Spring Force Initial
25g
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability