Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0914-1-15-20-77-14-11-0
Newark Part No.53Y0073
Product Range0914 Series
Technical Datasheet
2,539 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.659 |
10+ | $0.579 |
25+ | $0.553 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0914-1-15-20-77-14-11-0
Newark Part No.53Y0073
Product Range0914 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length11.35mm
Spring Force Initial25g
Spring Force Working Travel60g
Product Range0914 Series
SVHCTo Be Advised
Product Overview
- Surface mount long stroke spring loaded pin
- Up to 1million cycles durability
- Copper alloy sleeve and plunger with 20µ" gold over nickel finish
- 10µ" gold over nickel spring plating
- Beryllium copper spring
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
11.35mm
Spring Force Working Travel
60g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
0914 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability