New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. IC Sockets
                      Print Page

                      110-99-324-41-001000

                      IC & Component Socket, 24 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Beryllium Copper

                      Date/Lot Code

                      MILL-MAX 110-99-324-41-001000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMILL-MAX
                      Manufacturer Part No110-99-324-41-001000
                      Newark Part No.17C2376
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      156 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.878
                      10+$0.878
                      25+$0.878
                      50+$0.878
                      100+$0.878
                      250+$0.878
                      500+$0.878
                      1000+$0.878
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMILL-MAX
                      Manufacturer Part No110-99-324-41-001000
                      Newark Part No.17C2376
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts24Contacts
                      Connector TypeDIP Socket
                      Pitch Spacing2.54mm
                      Product Range-
                      Row Pitch7.62mm
                      Contact MaterialBeryllium Copper
                      Contact PlatingTin Plated Contacts
                      SVHCTo Be Advised

                      Alternatives for 110-99-324-41-001000

                      5 Products Found

                      Product Overview

                      The 110-99-324-41-001000 is an open frame through-hole DIP Socket with standard solder tail. It has tin/lead (93/7) over nickel-plated shell and tin/lead (93/7) over nickel-plated inner contact.

                      • 3A Current rating
                      • 1000 Cycles minimum mechanical life
                      • 10mΩ Maximum resistance
                      • -55 to 125°C Operating temperature range
                      • #30, standard 4-finger contact

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Contacts

                      24Contacts

                      Pitch Spacing

                      2.54mm

                      Row Pitch

                      7.62mm

                      Contact Plating

                      Tin Plated Contacts

                      Connector Type

                      DIP Socket

                      Product Range

                      -

                      Contact Material

                      Beryllium Copper

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.