Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No110-99-328-41-001000
Newark Part No.17C2377
Product Range110 Series
Your Part Number
292 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.360 |
| 25+ | $2.220 |
| 50+ | $2.130 |
| 100+ | $2.030 |
| 250+ | $1.850 |
| 500+ | $1.660 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No110-99-328-41-001000
Newark Part No.17C2377
Product Range110 Series
Technical Datasheet
No. of Contacts28Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range110 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingTin Lead Plated Contacts
SVHCTo Be Advised
Product Overview
The 110-99-328-41-001000 is a 28-pin DIP Dual In-line Socket with 100μinch tin/lead(93/7) over 50μinch nickel contacts. It accepts 0.015 to 0.025-inch diameter and standard IC leads. Insulator is high temperature thermoplastic, suitable for all soldering operations. Mates with 142-XX-XXX-XX-XXXXXX, 151-XX-XXX-00-009000, 51-XX-XXX-00-010000, 151-XX-XXX-00-011000 and 153-XX-XXX-00-001000.
- Standard solder tail
- Open frame
- Through hole
- High reliable 4-finger contacts
Applications
Industrial
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Lead Plated Contacts
Connector Type
DIP Socket
Product Range
110 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 110-99-328-41-001000
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
