Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No3128-1-00-15-00-00-08-0
Newark Part No.92B5766
Product Range3128 Series
Technical Datasheet
5,080 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.319 | 
| 10+ | $0.297 | 
| 25+ | $0.252 | 
| 50+ | $0.220 | 
| 100+ | $0.205 | 
| 250+ | $0.183 | 
| 500+ | $0.175 | 
| 1000+ | $0.143 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No3128-1-00-15-00-00-08-0
Newark Part No.92B5766
Product Range3128 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia0.61mm
Terminal PlatingGold
Overall Length9.4mm
Length - Below Flange2.54mm
Product Range3128 Series
SVHCTo Be Advised
Product Overview
The 3128100150000080 from Mill Max is a non-insulated turret solder press mount PCB pin with 0.61mm minimum mounting hole.
- Brass alloy 360, 1/2 hard pin material
 - Gold over nickel finish
 - Overall length of 8.89mm (2.54mm +6.35mm)
 
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
2.54mm
SVHC
To Be Advised
Mounting Hole Dia
0.61mm
Overall Length
9.4mm
Product Range
3128 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability