Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No8000-0-01-15-00-00-03-0
Newark Part No.92B4562
Product Range8000 Series
Technical Datasheet
1,912 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.049 |
10+ | $0.049 |
25+ | $0.049 |
50+ | $0.049 |
100+ | $0.049 |
250+ | $0.049 |
500+ | $0.049 |
1000+ | $0.049 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No8000-0-01-15-00-00-03-0
Newark Part No.92B4562
Product Range8000 Series
Technical Datasheet
No. of Contacts1Contacts
Connector TypePCB Socket
Pitch Spacing-
Product Range8000 Series
Row Pitch-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 8000-0-01-15-00-00-03-0 is a solder cup Terminal Pin with press-fit mounting for wire sizes up to 22AWG. It has 10μ-inch gold over 100μ-inch nickel shell plating and shell made of brass alloy.
Applications
Industrial
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
8000 Series
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability