Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No8206-0-15-15-36-27-40-0
Newark Part No.20AM8752
Product Range8206 Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $1.450 | 
| 10+ | $1.240 | 
| 25+ | $1.180 | 
| 50+ | $1.120 | 
| 100+ | $1.050 | 
| 250+ | $0.993 | 
| 500+ | $0.936 | 
| 1000+ | $0.892 | 
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No8206-0-15-15-36-27-40-0
Newark Part No.20AM8752
Product Range8206 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia3.28mm
Terminal PlatingGold
Overall Length5.23mm
Length - Below Flange4.77mm
Product Range8206 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
4.77mm
SVHC
To Be Advised
Mounting Hole Dia
3.28mm
Overall Length
5.23mm
Product Range
8206 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability