Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No821-22-064-10-004101
Newark Part No.85K8821
Product Range821 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.070 |
Price for:Each
Minimum: 51
Multiple: 3
$1,431.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No821-22-064-10-004101
Newark Part No.85K8821
Product Range821 Series
Technical Datasheet
No. of Contacts64Contacts
Connector Type-
Pitch Spacing2.54mm
Product Range821 Series
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
-
Product Range
821 Series
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate