Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No829-22-002-20-001101
Newark Part No.65AC5417
Product Range829 Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.980 |
| 25+ | $2.980 |
| 50+ | $2.980 |
| 100+ | $2.760 |
| 250+ | $2.760 |
| 500+ | $2.750 |
| 1000+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No829-22-002-20-001101
Newark Part No.65AC5417
Product Range829 Series
Technical Datasheet
Spring Loaded Connector TypePogo Pin Header
Pitch Spacing2.54mm
No. of Rows1 Row
Product Range829 Series
No. of Contacts2Contacts
Connector MountingThrough Hole Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialBrass Alloy
SVHCTo Be Advised
Product Overview
Single row spring loaded header mates with 319, 330 and 399 interconnect target connectors. Designed for manual placement into Ø .032±.003” plated through-holes in the circuit board.
- Horizontal mount
- Machined copper alloy plated 20μ" gold over 100μ" nickel contact piston and base
- Beryllium copper-plated 10μ” gold spring
- High temperature thermoplastic insulator
- Up to 1,000,000 cycles of durability
Technical Specifications
Spring Loaded Connector Type
Pogo Pin Header
No. of Rows
1 Row
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
Product Range
829 Series
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Brass Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability