Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No854-22-010-20-001101
Newark Part No.76Y6113
Product Range854 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.770 |
| 100+ | $11.190 |
| 250+ | $10.010 |
| 500+ | $9.420 |
| 1000+ | $8.240 |
Price for:Each
Minimum: 80
Multiple: 40
$941.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No854-22-010-20-001101
Newark Part No.76Y6113
Product Range854 Series
Technical Datasheet
Spring Loaded Connector TypePogo Pin Header
Pitch Spacing1.27mm
No. of Rows1 Row
Product Range854 Series
No. of Contacts10Contacts
Connector MountingThrough Hole Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Pogo Pin Header
No. of Rows
1 Row
No. of Contacts
10Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
1.27mm
Product Range
854 Series
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate