Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No855-22-006-10-001101
Newark Part No.65AC5420
Product Range855 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.390 |
| 250+ | $5.590 |
| 500+ | $5.440 |
| 1000+ | $4.640 |
Price for:Each
Minimum: 156
Multiple: 78
$996.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No855-22-006-10-001101
Newark Part No.65AC5420
Product Range855 Series
Technical Datasheet
Spring Loaded Connector TypePogo Pin Header
Pitch Spacing1.27mm
No. of Rows2 Row
Product Range855 Series
No. of Contacts6Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass Alloy
SVHCTo Be Advised
Product Overview
- Double row spring loaded header mates with 857 interconnect target connectors
- Designed for manual placement into Ø .023±.003” plated through-holes in the circuit board
- Vertical through hole mount
- Machined copper alloy plated 20μ" gold over 100μ" nickel contact piston and base
- Beryllium copper-plated 10μ” gold spring
- High temperature thermoplastic insulator
- Up to 1,000,000 cycles of durability
Technical Specifications
Spring Loaded Connector Type
Pogo Pin Header
No. of Rows
2 Row
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
1.27mm
Product Range
855 Series
Connector Mounting
Through Hole Mount
Contact Material
Brass Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate