Quantity | Price |
---|---|
100+ | $4.370 |
250+ | $3.830 |
500+ | $3.720 |
1000+ | $3.180 |
Product Information
Product Overview
The 858-10-005-10-002000 is a 1 row, 5 contact, Through Hole 4mm Target Connector for Rugged Spring-Loaded Connectors. It is designed for rugged applications incorporating a flanged base and hardware options for secure mounting. Features a high temperature molded Nylon 46 housing that is compatible with RoHS soldering processes. Mounting tabs, integrated into the housing, provide a means for secure attachment to the PCB or product assembly. The tab holes may be specified with threaded inserts or left empty for other hardware requirements. The flanged base provides stability for the connector. The pins are plated with 10 micro inches hard gold over nickel for durability and excellent conductivity.
Technical Specifications
Target Header
1 Row
858 Series
Gold Plated Contacts
To Be Advised
4mm
5Contacts
Through Hole Mount
Brass Alloy
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate