Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No867-22-002-70-501010
Newark Part No.52AH8096
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
10+ | $8.700 |
100+ | $7.810 |
500+ | $7.590 |
1000+ | $6.690 |
5000+ | $6.250 |
10000+ | $6.120 |
Price for:Each
Minimum: 59
Multiple: 1
$513.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No867-22-002-70-501010
Newark Part No.52AH8096
Technical Datasheet
Spring Loaded Connector TypePogo Pin Header
Connector TypeSpring Loaded Pin
Centerline Spacing2.54mm
Pitch Spacing2.54mm
Connector Tip StylePoint
No. of Rows1 Row
Current Rating-
No. of Contacts2Contacts
Overall Length12.44"
Spring Force Initial-
Contact MaterialBrass Alloy
Spring Force Working Travel-
Contact PlatingGold Plated Contacts
Product Range-
SVHCTo Be Advised
Product Overview
- Spring loaded crimp connectors pre-wired with 24AWG stranded conductors
- PVC insulation and 7/32 stranding wire
- Ends are stripped to a length of .140” with slug on
- Pistons have a .0275” medium stroke and a .055” maximum stroke
- Low resistance, high current contacts are rated at 2A continuous, 3A peak
- High temperature thermoplastic insulator with .100” pin spacing
- Pistons have a .0275” mid stroke and a .055” max stroke
- Durability up to 1,000,000 cycles
Technical Specifications
Spring Loaded Connector Type
Pogo Pin Header
Centerline Spacing
2.54mm
Connector Tip Style
Point
Current Rating
-
Overall Length
12.44"
Contact Material
Brass Alloy
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Connector Type
Spring Loaded Pin
Pitch Spacing
2.54mm
No. of Rows
1 Row
No. of Contacts
2Contacts
Spring Force Initial
-
Spring Force Working Travel
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate