Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No868-22-003-00-011101
Newark Part No.78AC3577
Product Range868 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.600 |
| 25+ | $1.600 |
| 50+ | $1.600 |
| 100+ | $1.600 |
| 250+ | $1.600 |
| 500+ | $1.600 |
| 1000+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No868-22-003-00-011101
Newark Part No.78AC3577
Product Range868 Series
Technical Datasheet
Spring Loaded Connector TypeTarget Header
Pitch Spacing4mm
No. of Rows1 Row
Product Range868 Series
No. of Contacts3Contacts
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass Alloy
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Target Header
No. of Rows
1 Row
No. of Contacts
3Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
4mm
Product Range
868 Series
Connector Mounting
PCB Mount
Contact Material
Brass Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability