Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No9061-0-00-15-00-00-03-0
Newark Part No.78AC4155
Technical Datasheet
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | 
|---|---|
| 1+ | $0.637 | 
| 10+ | $0.603 | 
| 25+ | $0.517 | 
| 50+ | $0.439 | 
| 100+ | $0.420 | 
| 250+ | $0.379 | 
| 500+ | $0.361 | 
| 1000+ | $0.300 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No9061-0-00-15-00-00-03-0
Newark Part No.78AC4155
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.02mm
Terminal PlatingGold
Overall Length10.72mm
Length - Below Flange3.68mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
3.68mm
SVHC
To Be Advised
Mounting Hole Dia
1.02mm
Overall Length
10.72mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability