Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No917-93-103-41-005000
Newark Part No.25C6841
Product Range917 Series
Your Part Number
463 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.710 |
| 25+ | $2.550 |
| 50+ | $2.440 |
| 100+ | $2.340 |
| 250+ | $2.130 |
| 500+ | $1.920 |
| 1000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No917-93-103-41-005000
Newark Part No.25C6841
Product Range917 Series
Technical Datasheet
No. of Contacts3Contacts
Connector TypeTransistor Socket
Pitch Spacing-
Product Range917 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 917-93-103-41-005000 is a through-hole mount Transistor TO Socket accepts 0.015 to 0.025-inch diameter leads. It has 200μ-inch tin/lead (93/7) over 100μ-inch nickel shell plating and 30μ-inch gold over 50μ-inch nickel-plated inner contacts.
- 3A Current rating
- 1000 Cycles minimum mechanical life
- 10mΩ Maximum resistance
- -55 to 125°C Operating temperature range
- #30, Standard 4-finger contact
Applications
Industrial
Technical Specifications
No. of Contacts
3Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
Transistor Socket
Product Range
917 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 917-93-103-41-005000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
