Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No940-44-032-24-000000
Newark Part No.84K7200
Product Range940 Series
Your Part Number
Technical Datasheet
91 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $4.030 |
| 25+ | $3.770 |
| 50+ | $3.620 |
| 100+ | $3.450 |
| 250+ | $3.120 |
| 500+ | $2.870 |
| 1000+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No940-44-032-24-000000
Newark Part No.84K7200
Product Range940 Series
Technical Datasheet
No. of Contacts32Contacts
Connector TypePLCC Socket
Pitch Spacing2.54mm
Product Range940 Series
Row Pitch-
Contact Material-
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Alternatives for 940-44-032-24-000000
2 Products Found
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
940 Series
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability