Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No945-22-204-30-360101
Newark Part No.72AH9949
Product RangeOmniball 7945 Series
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $3.800 |
| 25+ | $3.800 |
| 50+ | $3.800 |
| 100+ | $3.800 |
| 250+ | $3.800 |
| 500+ | $3.800 |
| 1000+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No945-22-204-30-360101
Newark Part No.72AH9949
Product RangeOmniball 7945 Series
Technical Datasheet
Spring Loaded Connector TypeCompression Connector
Pitch Spacing-
No. of Rows-
No. of Contacts4Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeOmniball 7945 Series
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Compression Connector
No. of Rows
-
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
-
No. of Contacts
4Contacts
Contact Material
Brass
Product Range
Omniball 7945 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability