Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $184.220 |
Price for:Each
Minimum: 1
Multiple: 1
$184.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILLER
Manufacturer Part NoRCS-158
Newark Part No.81AC2750
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric19mm to 40mm
For Use WithRound Cables
Product Range-
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
SVHC
To Be Advised
Stripping Capacity Metric
19mm to 40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate