Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.600 |
| 5+ | $50.650 |
| 10+ | $47.490 |
Price for:Each
Minimum: 1
Multiple: 1
$58.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 39459 is a mini antistatic De-soldering Tool for solder removal. Extraction springs located outside the vacuum chamber to prevent solder sticking and promote long life. The DSG MINI AS 59802 desoldering gun features carbon impregnated tips and polished aluminium bodies to provide conduction from the desoldering point through to the operator.
- PTFE or silicone rubber nozzles
Applications
Maintenance & Repair
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
3mm
Plug Type
-
Tip / Nozzle Length
15.5mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate