Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No2420-21
Newark Part No.86T1342
Technical Datasheet
Power TypeCordless
Supply Voltage VAC12V
Battery Voltage12V
Input Power-
Blade Length-
Saw TypeReciprocating
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The M12™ cordless hacksaw features a compact and lightweight design allowing versatility to work in tight spaces and control for precision work. Powerful motor and 1/2" stroke length for fast cutting through a wide range of materials like wood, drywall and PVC.
- Only 11" and 2. 6 lbs. for cutting in tight spaces
- 12V RED LITHIUM™ battery offers longer run-time and lighter weight
- Keyless QUIK-LOK™ blade clamp allows for quick and easy blade changes
- All-Metal gear case for added durability
- Variable speed trigger for increased user control
- Battery fuel gauge displays remaining run-time
- Accepts both HACKZALL™ and SAWZALL® style blades
- Built-In LED light illuminates work surface
- Speed: 0~3,000SPM
- Stroke length: 1/2Length: 11Weight: 2.6 lbs. Includes:
- 2420-20 Hackzall™ M12™ cordless lithium-ion recip saw
- (1) M12™ RED LITHIUM™ battery
- 30-Minute charger
- (2) Hackzall™ blades
- Contractor bag
Technical Specifications
Power Type
Cordless
Battery Voltage
12V
Blade Length
-
Product Range
-
SVHC
To Be Advised
Supply Voltage VAC
12V
Input Power
-
Saw Type
Reciprocating
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate