Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM100MX-12A
Newark Part No.14N5980
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM100MX-12A
Newark Part No.14N5980
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationThree Phase CIB [Converter + Inverter + Brake]
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage600V
Power Dissipation400W
Power Dissipation Pd400W
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
No. of Pins35Pins
IGBT TerminationSolder
IGBT TechnologyIGBT 5 [Trench Gate]
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
400W
Collector Emitter Voltage V(br)ceo
600V
Junction Temperature, Tj Max
150°C
No. of Pins
35Pins
IGBT Technology
IGBT 5 [Trench Gate]
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Three Phase CIB [Converter + Inverter + Brake]
DC Collector Current
100A
Collector Emitter Saturation Voltage
600V
Power Dissipation Pd
400W
Operating Temperature Max
150°C
Transistor Case Style
Module
IGBT Termination
Solder
Collector Emitter Voltage Max
600V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate