Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM100TU-12F
Newark Part No.20M0991
Product RangeF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM100TU-12F
Newark Part No.20M0991
Product RangeF Series
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage2.2V
Power Dissipation Pd350W
Power Dissipation350W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleModule
IGBT TerminationTab
No. of Pins17Pins
IGBT TechnologyIGBT 5 [Trench Gate]
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product RangeF Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation Pd
350W
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
600V
IGBT Termination
Tab
IGBT Technology
IGBT 5 [Trench Gate]
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
100A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation
350W
Operating Temperature Max
150°C
Transistor Case Style
Module
No. of Pins
17Pins
Collector Emitter Voltage Max
600V
Product Range
F Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate