Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM100TU-24H
Newark Part No.09B2203
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM100TU-24H
Newark Part No.09B2203
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage1.2kV
Collector Emitter Saturation Voltage Vce(on)1.2kV
Power Dissipation Pd650W
Power Dissipation650W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
No. of Pins17Pins
IGBT TerminationTab
IGBT Technology-
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
100A
Collector Emitter Saturation Voltage
1.2kV
Power Dissipation Pd
650W
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
17Pins
IGBT Technology
-
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
650W
Operating Temperature Max
150°C
Transistor Case Style
Module
IGBT Termination
Tab
Collector Emitter Voltage Max
1.2kV
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate