Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI
Manufacturer Part NoGT2103-PMBDS
Newark Part No.76AH9314
Product RangeGOT2000 GT21 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $554.230 |
| 5+ | $536.650 |
| 10+ | $512.410 |
| 25+ | $488.110 |
| 50+ | $425.320 |
Price for:Each
Minimum: 1
Multiple: 1
$554.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoGT2103-PMBDS
Newark Part No.76AH9314
Product RangeGOT2000 GT21 Series
Technical Datasheet
Meter Display TypeTFT LCD Monochrome
Display Size89mm x 35.6mm
Display Resolution320 x 128 Pixels
Screen Size3.8"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeGOT2000 GT21 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
TFT LCD Monochrome
Display Resolution
320 x 128 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
GOT2000 GT21 Series
Display Size
89mm x 35.6mm
Screen Size
3.8"
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate