Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI
Manufacturer Part NoGT2107-WTSD
Newark Part No.76AH9317
Product RangeGOT2000 GT21 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1,276.210 |
5+ | $1,250.730 |
10+ | $1,213.290 |
25+ | $1,180.060 |
50+ | $1,014.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,276.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoGT2107-WTSD
Newark Part No.76AH9317
Product RangeGOT2000 GT21 Series
Technical Datasheet
Meter Display TypeWVGA TFT LCD Colour
Display Size152.4mm x 91.44mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeGOT2000 GT21 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
WVGA TFT LCD Colour
Display Resolution
800 x 480 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
GOT2000 GT21 Series
Display Size
152.4mm x 91.44mm
Screen Size
7"
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate