Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI
Manufacturer Part NoGT2507-WTSD
Newark Part No.76AH9321
Product RangeGOT2000 GT25 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,850.100 |
| 5+ | $2,681.360 |
| 10+ | $2,622.100 |
| 25+ | $2,497.800 |
| 50+ | $2,420.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2,850.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoGT2507-WTSD
Newark Part No.76AH9321
Product RangeGOT2000 GT25 Series
Technical Datasheet
Meter Display TypeWVGA TFT LCD Colour
Display Size152.4mm x 91.44mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeGOT2000 GT25 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
WVGA TFT LCD Colour
Display Resolution
800 x 480 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
GOT2000 GT25 Series
Display Size
152.4mm x 91.44mm
Screen Size
7"
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate