Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI
Manufacturer Part NoGT2510-VTBD
Newark Part No.76AH9323
Product RangeGOT2000 GT25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,736.420 |
| 5+ | $3,524.080 |
| 10+ | $3,449.510 |
| 25+ | $3,293.100 |
| 50+ | $3,196.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3,736.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoGT2510-VTBD
Newark Part No.76AH9323
Product RangeGOT2000 GT25 Series
Technical Datasheet
Meter Display TypeVGA TFT LCD Colour
Display Size211.2mm x 158.4mm
Display Resolution640 x 480 Pixels
Screen Size10.4"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeGOT2000 GT25 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
VGA TFT LCD Colour
Display Resolution
640 x 480 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
GOT2000 GT25 Series
Display Size
211.2mm x 158.4mm
Screen Size
10.4"
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
