Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI
Manufacturer Part NoGT2712-STBD
Newark Part No.76AH9328
Product RangeGOT2000 GT27 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $5,914.380 |
5+ | $5,564.220 |
10+ | $5,441.230 |
25+ | $5,183.280 |
50+ | $5,023.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5,914.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoGT2712-STBD
Newark Part No.76AH9328
Product RangeGOT2000 GT27 Series
Technical Datasheet
Meter Display TypeSVGA TFT LCD Colour
Display Size246mm x 184.5mm
Display Resolution800 x 600 Pixels
Screen Size12.1"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeGOT2000 GT27 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
SVGA TFT LCD Colour
Display Resolution
800 x 600 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
GOT2000 GT27 Series
Display Size
246mm x 184.5mm
Screen Size
12.1"
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate