New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Intelligent Power Modules
                      Print Page

                      PSS20S71F6

                      Intelligent Power Module (IPM), IPM, IGBT, 600 V, 20 A, 2.5 kV, DIP, DIPIPM

                      MITSUBISHI ELECTRIC PSS20S71F6
                      MITSUBISHI ELECTRIC PSS20S71F6
                      MITSUBISHI ELECTRIC PSS20S71F6
                      MITSUBISHI ELECTRIC PSS20S71F6
                      MITSUBISHI ELECTRIC PSS20S71F6
                      MITSUBISHI ELECTRIC PSS20S71F6
                      MITSUBISHI ELECTRIC PSS20S71F6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMITSUBISHI ELECTRIC
                      Manufacturer Part NoPSS20S71F6
                      Newark Part No.35X3260
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 34 week(s)
                      QuantityPrice
                      10+$23.670
                      25+$22.860
                      50+$22.140
                      100+$21.720
                      250+$21.330
                      Price for:Each
                      Minimum: 10
                      Multiple: 1
                      $236.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMITSUBISHI ELECTRIC
                      Manufacturer Part NoPSS20S71F6
                      Newark Part No.35X3260
                      Technical Datasheet

                      Data Sheet

                      IPM Power DeviceIGBT
                      Voltage Rating (Vces / Vdss)600V
                      Current Rating (Ic / Id)20A
                      Isolation Voltage2.5kV
                      IPM Case StyleDIP
                      IPM SeriesDIPIPM
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The PSS20S71F6 is a DIL Intelligent Power Module with temperature output function. It features 3-phase DC/AC inverter, N-side IGBT open emitter and built-in bootstrap diodes with current limiting resistor. It is suitable for use with low power motor control applications.

                      • Drive circuit high voltage high-speed level shifting, control supply under-voltage protection
                      • Control supply under-voltage protection
                      • Short circuit protection
                      • Fault signalling corresponding to SC fault (N-side IGBT), UV fault (N-side supply)
                      • Temperature outputting LVIC temperature by analogue signal
                      • Input interface 3, 5V line, Schmitt trigger receiver circuit (high active)

                      Applications

                      Industrial, Motor Drive & Control

                      Technical Specifications

                      IPM Power Device

                      IGBT

                      Current Rating (Ic / Id)

                      20A

                      IPM Case Style

                      DIP

                      Product Range

                      -

                      Voltage Rating (Vces / Vdss)

                      600V

                      Isolation Voltage

                      2.5kV

                      IPM Series

                      DIPIPM

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.