Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUMI
Manufacturer Part NoMMR902A34A SPI BOARD
Newark Part No.62AK6753
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.670 |
| 25+ | $14.670 |
| 50+ | $14.670 |
| 100+ | $14.670 |
| 250+ | $14.670 |
Price for:Each
Minimum: 1
Multiple: 1
$14.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITSUMI
Manufacturer Part NoMMR902A34A SPI BOARD
Newark Part No.62AK6753
Technical Datasheet
Silicon ManufacturerMitsumi
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMMR902A34A
Silicon Family Name-
For Use WithArduino Board
Kit ContentsSensor Board MMR902A34A
Product Range-
SVHCTo Be Advised
Product Overview
- Digital output gauge pressure sensor for SPI 20 x 0.94inch sensor board
- Operating range from 0 to 50°C
Technical Specifications
Silicon Manufacturer
Mitsumi
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Sensor Board MMR902A34A
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
MMR902A34A
For Use With
Arduino Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate