Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-197-30
Newark Part No.81K9215
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max8"
Resolution0.0005"
Graduations-
Product Range-
SVHCTo Be Advised
Alternatives for 500-197-30
1 Product Found
Product Overview
The 500-197-30 is an AOS Digimatic Caliper with exclusive ABSOLUTE encode technology. The patented advanced onsite sensor (AOS) offers improved measurement dependability by increasing resistance to harsh workshop conditions. The ZERO/ABS key allows the display to be Zero-Set at any slider position along the scale for incremental comparison measurements. This switch will also allow return to the absolute (ABS) coordinate and display of the true position from the origin point (usually jaws-closed point).
- Large and clear LCD readout
- With thumb roller
- Supplied in fitted plastic case, except 1000mm/40" supplied in wooden case
- ±0.001" Accuracy
- Unlimited maximum response speed
- Supports origin-set, zero-setting, data output and inch/mm conversion functions
- Supports alarm (low voltage, counting value composition error) function
Applications
Test & Measurement
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.0005"
Product Range
-
Measuring Range Max
8"
Graduations
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate