New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Electrical
                      3. Switch & Socket Ranges
                      Print Page

                      K2977ALM

                      Socket, Surface, 1 Gang, 13 A, Unfinished

                      HONEYWELL K2977ALM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoK2977ALM
                      Newark Part No.69C1468
                      Product RangeMK Metalclad Plus Wall Plate
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$30.880
                      5+$28.610
                      10+$26.710
                      25+$24.600
                      50+$23.090
                      100+$21.990
                      250+$19.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoK2977ALM
                      Newark Part No.69C1468
                      Product RangeMK Metalclad Plus Wall Plate
                      Technical Datasheet

                      Data Sheet

                      FinishUnfinished
                      Product RangeMK Metalclad Plus Wall Plate
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      Superior, surface mounting socket outlet with stylishly designed, impact resistant, metal construction to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools, hospitals, garages, sheds etc. In-line terminals allow cables to be cut to the same length; terminal screws are backed out and held captive front plates and back boxes are supplied together but not screwed together to significantly speed up installation time.

                      • Heavy gauge steel construction with epoxy/polyester and metallic powder paint coatings
                      • Socket inserts have polycarbonate/ABS thermoplastic construction and unique, strong 2-piece design
                      • Quick and easy to install
                      • Rigorously tested and engineered to achieve the highest standards of toughness and durability
                      • Double pole earthing for ‘clean earth' installations (except PL01195)
                      • 47mm deep boxes with 20mm rear, side and top/bottom knockouts
                      • Double pole switching on switched sockets (neutral breaks first, breaks last)
                      • Manufactured to BS 5733, BS 1363 and comply with Regulation 607 of BS 7671 IEE wiring regulations

                      Technical Specifications

                      Finish

                      Unfinished

                      SVHC

                      No SVHC (07-Jul-2017)

                      Product Range

                      MK Metalclad Plus Wall Plate

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for K2977ALM

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.