Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMMD
Manufacturer Part NoMZTTCS10.00MT
Newark Part No.88AH7068
Product RangeMZTTC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.562 |
| 10+ | $0.507 |
| 25+ | $0.466 |
| 50+ | $0.415 |
| 100+ | $0.372 |
| 250+ | $0.324 |
| 500+ | $0.280 |
| 1000+ | $0.227 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMMD
Manufacturer Part NoMZTTCS10.00MT
Newark Part No.88AH7068
Product RangeMZTTC Series
Technical Datasheet
Frequency10MHz
Product RangeMZTTC Series
Resonant Frequency10MHz
No. of Pins3 Pin
Frequency Tolerance-
Frequency Stability-
Resonant Impedance-
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
10MHz
Resonant Frequency
10MHz
Frequency Tolerance
-
Resonant Impedance
-
Oscillator Mounting
SMD
Operating Temperature Max
-
Product Range
MZTTC Series
No. of Pins
3 Pin
Frequency Stability
-
No. of Pins
3Pins
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
