Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPMA3001
Newark Part No.23AH3378
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.56 |
| 5+ | $11.02 |
| 10+ | $9.85 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$11.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPMA3001
Newark Part No.23AH3378
Technical Datasheet
Tape ApplicationPaint Masking
Tape ColourWhite
Roll Length - Imperial59.1ft
Roll Length - Metric18m
Tape Width - Imperial0.039"
Tape Width - Metric1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tape Application
Paint Masking
Roll Length - Imperial
59.1ft
Tape Width - Imperial
0.039"
Product Range
-
Tape Colour
White
Roll Length - Metric
18m
Tape Width - Metric
1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate