New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Visual Signal Indicator Units
                      Print Page

                      LED700-05-04 (GREEN)

                      BEACON, CONTINUOUS/FLASH, 380VDC, GREEN ROHS COMPLIANT: YES

                      MOFLASH SIGNALLING LED700-05-04 (GREEN)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOFLASH SIGNALLING
                      Manufacturer Part NoLED700-05-04 (GREEN)
                      Newark Part No.57AK3243
                      Product RangeLED700 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$324.480
                      5+$291.350
                      10+$255.910
                      25+$237.150
                      50+$215.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $324.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOFLASH SIGNALLING
                      Manufacturer Part NoLED700-05-04 (GREEN)
                      Newark Part No.57AK3243
                      Product RangeLED700 Series
                      Technical Datasheet

                      Data Sheet

                      Module Lens ColourGreen
                      Supply Voltage VAC280V
                      Supply Voltage VDC380V
                      Visual Signal TypeContinuous, Flashing
                      Lens Diameter-
                      Product RangeLED700 Series
                      IP / NEMA RatingIP66, IP67
                      Power Rating-
                      External Height125mm
                      Operating Temperature Min-25°C
                      Operating Temperature Max65°C
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Module Lens Colour

                      Green

                      Supply Voltage VDC

                      380V

                      Lens Diameter

                      -

                      IP / NEMA Rating

                      IP66, IP67

                      External Height

                      125mm

                      Operating Temperature Max

                      65°C

                      Supply Voltage VAC

                      280V

                      Visual Signal Type

                      Continuous, Flashing

                      Product Range

                      LED700 Series

                      Power Rating

                      -

                      Operating Temperature Min

                      -25°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.