Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDD100-03-01
Newark Part No.57AK3203
Product RangeLEDD100 ECO Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.370 |
| 5+ | $99.650 |
| 10+ | $98.250 |
| 25+ | $95.940 |
| 50+ | $91.300 |
| 100+ | $82.830 |
| 250+ | $75.370 |
Price for:Each
Minimum: 1
Multiple: 1
$109.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDD100-03-01
Newark Part No.57AK3203
Product RangeLEDD100 ECO Series
Technical Datasheet
Supply Voltage VAC85V
Supply Voltage VDC85V
Module Lens ColourAmber
Visual Signal TypeContinuous, Flashing
TonesBuzzer
IP / NEMA RatingIP65
Sound Pressure Level (SPL)80dB
Lens Diameter-
External Height119mm
Connection TypeCable
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeLEDD100 ECO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
85V
Module Lens Colour
Amber
Tones
Buzzer
Sound Pressure Level (SPL)
80dB
External Height
119mm
Operating Temperature Min
-25°C
Product Range
LEDD100 ECO Series
Supply Voltage VDC
85V
Visual Signal Type
Continuous, Flashing
IP / NEMA Rating
IP65
Lens Diameter
-
Connection Type
Cable
Operating Temperature Max
55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate