Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoX401-18
Newark Part No.25AK1495
Product RangeX401-400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $267.010 |
| 5+ | $241.310 |
| 10+ | $225.980 |
| 25+ | $200.160 |
| 50+ | $182.660 |
| 100+ | $171.430 |
Price for:Each
Minimum: 1
Multiple: 1
$267.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoX401-18
Newark Part No.25AK1495
Product RangeX401-400 Series
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeContinuous, Flashing
Lens Diameter115mm
Product RangeX401-400 Series
IP / NEMA RatingIP65
External Height205mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
24V
Lens Diameter
115mm
IP / NEMA Rating
IP65
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
-
Visual Signal Type
Continuous, Flashing
Product Range
X401-400 Series
External Height
205mm
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
