Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoX80-02-02
Newark Part No.53X3704
Product RangeX80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.590 |
| 5+ | $56.420 |
| 10+ | $54.940 |
| 25+ | $53.970 |
| 50+ | $51.650 |
| 100+ | $46.980 |
| 250+ | $42.680 |
Price for:Each
Minimum: 1
Multiple: 1
$61.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoX80-02-02
Newark Part No.53X3704
Product RangeX80 Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC72V
Supply Voltage VDC100V
Visual Signal TypeFlashing
Lens Diameter76mm
Product RangeX80 Series
IP / NEMA RatingIP67
Power Rating-
External Height50mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
100V
Lens Diameter
76mm
IP / NEMA Rating
IP67
External Height
50mm
Operating Temperature Max
55°C
Supply Voltage VAC
72V
Visual Signal Type
Flashing
Product Range
X80 Series
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
