Print Page
MM-212-015-161-00YM
Micro D Cable Assembly, Micro-D Plug to Free End, 15 Positions, 6 ft, 1.82 m, Multi-colored
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMM-212-015-161-00YM
Newark Part No.04AN6326
Product RangeMM Series
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $339.210 |
| 5+ | $316.870 |
| 10+ | $298.590 |
Price for:Each
Minimum: 1
Multiple: 1
$339.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMM-212-015-161-00YM
Newark Part No.04AN6326
Product RangeMM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions15Positions
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Jacket ColorMulti-colored
Product RangeMM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
6ft
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
15Positions
Cable Length - Metric
1.82m
Product Range
MM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate