Print Page
MM-222-025-213-2200
D Sub Connector, Micro D, Receptacle, MM Series, 25 Contacts, Solder Cup
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMM-222-025-213-2200
Newark Part No.05AN2890
Product RangeMM Series
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $277.96 |
| 10+ | $261.93 |
Price for:Each
Minimum: 7
Multiple: 1
$1,945.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMM-222-025-213-2200
Newark Part No.05AN2890
Product RangeMM Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMM Series
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialPPS (Polyphenylene Sulphide) Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MM Series
D Sub Shell Size
-
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
PPS (Polyphenylene Sulphide) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate