Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1200700201
Newark Part No.15M4871
Also Known As8R5A00A18A120
Unable to Retrieve Availability Information
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200700201
Newark Part No.15M4871
Also Known As8R5A00A18A120
Connector Type AM12 Receptacle
Connector Type ACircular 5 Position Receptacle
Connector to ConnectorM12 Circular Receptacle to Free End
Cable Length - Metric304.8mm
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Imperial12"
Product Range-
SVHCLead
Product Overview
The 1200700201 is a 5-pole 0.30m Female Micro-Change® (M12) Receptacle made of 22AWG PVC 12-inch leads. This receptacle has black anodized aluminum shell, used in control panels, junction boxes and sensors. It is featured with single key M12 connector per IEC 61076-2-101, nylon 6/6 insert and nitrile rubber O-ring.
- Single-ended
- 12" leads - DC color code, epoxy potted
- PVC insulation over 26 by #36 copper stranding
- IP67 Protection rating
- 1/4" - 18NPT Mounting thread
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Receptacle
Connector to Connector
M12 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
5 Positions
Product Range
-
Connector Type A
Circular 5 Position Receptacle
Cable Length - Metric
304.8mm
Connector Type B
Free End
Cable Length - Imperial
12"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate