Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1200900038
Newark Part No.53M5084
Product RangeNano-Change 120090 Series
Also Known As4R5P06A27C300
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
10+ | $64.140 |
25+ | $63.260 |
50+ | $62.470 |
100+ | $61.640 |
250+ | $61.210 |
Price for:Each
Minimum: 20
Multiple: 20
$1,282.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200900038
Newark Part No.53M5084
Product RangeNano-Change 120090 Series
Also Known As4R5P06A27C300
Technical Datasheet
Connector Type ACircular 5 Position Receptacle
Connector to ConnectorM8 Circular Receptacle to Free End
Connector Type AM8 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.81"
Product RangeNano-Change 120090 Series
SVHCLead
Product Overview
The 1200900038 is a 1-ended Sensor Cable with 5-position circular receptacle to free/stripped end connection. It is made of brass body with nickel plated finish. The Nano-Change® receptacle features M8 x 0.5 mounting threads, male (straight) to 22AWG leads and external thread coupling. It features rugged, space-saving, sealed connectors for miniature sensors and actuators in industrial control applications.
- Straight orientation
- IP67 and NEMA-6 Protection rating
- -20 to 105°C Operating temperature range
Applications
Industrial, Automation & Process Control, Robotics, Medical
Technical Specifications
Connector Type A
Circular 5 Position Receptacle
Connector Type A
M8 Receptacle
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Nano-Change 120090 Series
Connector to Connector
M8 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
11.81"
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate