Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1300060221
Newark Part No.15M1984
Product RangeMini-Change 130006 Series
Also Known As103000A01F060
Technical Datasheet
135 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $46.440 |
5+ | $43.990 |
10+ | $41.790 |
25+ | $39.830 |
50+ | $37.880 |
100+ | $36.170 |
Price for:Each
Minimum: 1
Multiple: 1
$46.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300060221
Newark Part No.15M1984
Product RangeMini-Change 130006 Series
Also Known As103000A01F060
Technical Datasheet
Connector Type A7/8" Sensor Straight 3 Position Receptacle
Connector to Connector7/8" Straight Receptacle to Free End
Connector Type A7/8" Receptacle
Connector Type BPigtail
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Jacket ColorYellow
Product RangeMini-Change 130006 Series
SVHCLead
Product Overview
The 1300060221 is a 6ft 16AWG Mini-Change® A-size Single-Ended Cordset with 3-pole female (straight) to pigtail connector and yellow PVC jacket. The 130006 series cordset has threaded coupling style. Connector body is made of PVC with copper alloy contact and black epoxy coated zinc coupling nut.
- Gold plating mating
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
7/8" Sensor Straight 3 Position Receptacle
Connector Type A
7/8" Receptacle
Connector Type B
Free End
Cable Length - Metric
1.83m
Jacket Color
Yellow
SVHC
Lead
Connector to Connector
7/8" Straight Receptacle to Free End
Connector Type B
Pigtail
No. of Positions
3 Positions
Cable Length - Imperial
6ft
Product Range
Mini-Change 130006 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability