Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172704-0038
Newark Part No.33AC8294
Product Range172704 Series
Also Known AsFM8W8S-K121
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.550 |
10+ | $3.030 |
25+ | $2.710 |
50+ | $2.620 |
100+ | $2.560 |
250+ | $2.500 |
500+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0038
Newark Part No.33AC8294
Product Range172704 Series
Also Known AsFM8W8S-K121
Technical Datasheet
No. of Positions8Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDC-8W8
Product Range172704 Series
Connector Body MaterialSteel Body
Technical Specifications
No. of Positions
8Positions
Connector Shell Size
DC-8W8
Gender
Receptacle
For Use With
Molex Coaxial, High Power, High Voltage, Pneumatic D Sub Contacts
Connector Type
Combo Layout D Sub
Product Range
172704 Series
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability